1/1 Transceiver CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6560-GAQW-N

DigiKey Part Number
ATA6560-GAQW-NTR-ND - Tape & Reel (TR)
ATA6560-GAQW-NCT-ND - Cut Tape (CT)
ATA6560-GAQW-NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6560-GAQW-N
Description
IC TRANSCEIVER 1/1 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ATA6560-GAQW-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
Microchip Technology
Data Rate
5Mbps
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SO
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATA6561-GAQW-NMicrochip Technology19 302ATA6561-GAQW-NCT-ND10,08000 KčParametric Equivalent
TJA1042AT/0ZNXP USA Inc.2 500568-TJA1042AT/0ZTR-ND24,29796 KčParametric Equivalent
TJA1051AT/0ZNXP USA Inc.17 473568-TJA1051AT/0ZCT-ND42,84000 KčParametric Equivalent
TJA1051T/2ZNXP USA Inc.734568-TJA1051T/2ZCT-ND30,03000 KčParametric Equivalent
TJA1051T/3/2ZNXP USA Inc.1 401568-TJA1051T/3/2ZCT-ND30,03000 KčParametric Equivalent
In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
258,39920 Kč209,98 Kč
1008,35300 Kč835,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,55928 Kč30 237,12 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč