
TJA1051T/3/2Z | |
|---|---|
DigiKey Part Number | 568-TJA1051T/3/2ZTR-ND - Tape & Reel (TR) 568-TJA1051T/3/2ZCT-ND - Cut Tape (CT) 568-TJA1051T/3/2ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1051T/3/2Z |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN Transceiver, up to 5Mbit/s, Silent Mode, VIO |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Receiver Hysteresis 120 mV | Base Product Number |
Data Rate 5Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1042AT/0Z | NXP USA Inc. | 2 500 | 568-TJA1042AT/0ZTR-ND | 0,85745 Kč | Parametric Equivalent |
| TJA1051AT/0Z | NXP USA Inc. | 17 483 | 568-TJA1051AT/0ZCT-ND | 1,51000 Kč | Parametric Equivalent |
| TJA1051T/2Z | NXP USA Inc. | 734 | 568-TJA1051T/2ZCT-ND | 1,06000 Kč | Parametric Equivalent |
| ATA6560-GAQW-N | Microchip Technology | 13 807 | ATA6560-GAQW-NCT-ND | 0,36000 Kč | Parametric Equivalent |
| ATA6561-GAQW-N | Microchip Technology | 3 567 | ATA6561-GAQW-NCT-ND | 0,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,81700 Kč | 218,17 Kč |
| 25 | 19,78000 Kč | 494,50 Kč |
| 100 | 17,53750 Kč | 1 753,75 Kč |
| 250 | 16,46832 Kč | 4 117,08 Kč |
| 500 | 15,82326 Kč | 7 911,63 Kč |
| 1 000 | 15,61369 Kč | 15 613,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,01752 Kč | 37 543,80 Kč |
| 5 000 | 14,67311 Kč | 73 365,55 Kč |
| 7 500 | 14,50052 Kč | 108 753,90 Kč |
| 12 500 | 14,30948 Kč | 178 868,50 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |










