
MIKROE-67 | |
|---|---|
DigiKey Part Number | 1471-1258-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-67 |
Description | EVAL BOARD FOR MCP2551 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP2551 - Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Embedded | No | |
Utilized IC / Part | MCP2551 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,96000 Kč | 461,96 Kč |
| Unit Price without VAT: | 461,96000 Kč |
|---|---|
| Unit Price with VAT: | 558,97160 Kč |

