
MCP2515DM-BM | |
|---|---|
DigiKey Part Number | MCP2515DM-BM-ND |
Manufacturer | |
Manufacturer Product Number | MCP2515DM-BM |
Description | EVAL BOARD FOR MCP2515 MCP2551 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP2515, MCP2551 PICtail™ CANbus Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function CANbus Controller |
Manufacturer Microchip Technology | Embedded Yes, MCU, 8-Bit |
Series | Utilized IC / Part MCP2515, MCP2551 |
Packaging Box | Primary Attributes Stand alone CAN Controller with SPI |
Part Status Active | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 109,76000 Kč | 3 109,76 Kč |
| Unit Price without VAT: | 3 109,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 762,80960 Kč |




