
AC164130-2 | |
|---|---|
DigiKey Part Number | AC164130-2-ND |
Manufacturer | |
Manufacturer Product Number | AC164130-2 |
Description | EVAL BOARD FOR MCP2021 MCP2551 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP2021, MCP2551 PICtail™ Plus CANbus, ECAN LINbus Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part MCP2021, MCP2551 |
Series | Primary Attributes 2 CAN and 2 LIN Transceivers, 4 Socketed IC's |
Packaging Box | Secondary Attributes Requires Explorer 16 Board |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function CANbus, ECAN LINbus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 551,75000 Kč | 1 551,75 Kč |
| Unit Price without VAT: | 1 551,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 877,61750 Kč |




