
MAX13052ESA+ | |
|---|---|
DigiKey Part Number | MAX13052ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13052ESA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13052ESA+ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,46000 Kč | 157,46 Kč |
| 10 | 121,58800 Kč | 1 215,88 Kč |
| 25 | 112,60320 Kč | 2 815,08 Kč |
| 100 | 102,73840 Kč | 10 273,84 Kč |
| 300 | 97,23667 Kč | 29 171,00 Kč |
| 500 | 95,20160 Kč | 47 600,80 Kč |
| 1 000 | 92,86871 Kč | 92 868,71 Kč |
| Unit Price without VAT: | 157,46000 Kč |
|---|---|
| Unit Price with VAT: | 190,52660 Kč |

