
MAX13053ESA+ | |
|---|---|
DigiKey Part Number | MAX13053ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13053ESA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13053ESA+ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 109,21100 Kč | 1 092,11 Kč |
| 25 | 101,01720 Kč | 2 525,43 Kč |
| 100 | 92,00480 Kč | 9 200,48 Kč |
| 300 | 86,97930 Kč | 26 093,79 Kč |
| 500 | 85,12086 Kč | 42 560,43 Kč |
| 1 000 | 82,99019 Kč | 82 990,19 Kč |
| 2 500 | 80,74100 Kč | 201 852,50 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |

