MCP2551T-E/SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 10 315
Unit Price: 0,36000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 52 011
Unit Price: 0,86000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 38 484
Unit Price: 0,90000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 463
Unit Price: 6,62000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 135
Unit Price: 6,62000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 313
Unit Price: 5,59000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 898
Unit Price: 5,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 409
Unit Price: 1,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 265
Unit Price: 6,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 87
Unit Price: 2,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,98000 Kč
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2551T-E/SN

DigiKey Part Number
MCP2551T-E/SNTR-ND - Tape & Reel (TR)
MCP2551T-E/SNCT-ND - Cut Tape (CT)
MCP2551T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2551T-E/SN
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2551T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
200 mV
Manufacturer
Microchip Technology
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATA6560-GAQWMicrochip Technology10 315ATA6560-GAQWCT-ND0,36000 KčSimilar
MCP2561T-E/SNMicrochip Technology52 011MCP2561T-E/SNCT-ND0,86000 KčParametric Equivalent
MCP2562T-E/SNMicrochip Technology38 484MCP2562T-E/SNCT-ND0,90000 KčParametric Equivalent
MAX13052ASA+Analog Devices Inc./Maxim Integrated463MAX13052ASA+-ND6,62000 KčSimilar
MAX13052ASA+TAnalog Devices Inc./Maxim Integrated6 135MAX13052ASA+CT-ND6,62000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types