


DS03-254-04BE | |
|---|---|
DigiKey Part Number | 2223-DS03-254-04BE-ND |
Manufacturer | |
Manufacturer Product Number | DS03-254-04BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS03-254-04BE Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.390" (9.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.456" (11.58mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418217270904A | Würth Elektronik | 2 129 | 732-11581-5-ND | 59,63000 Kč | Parametric Equivalent |
| KF1002-04P-R0-FGL-DFT-02B | KaiFeng Electronics | 200 | 5912-KF1002-04P-R0-FGL-DFT-02B-ND | 71,18000 Kč | Parametric Equivalent |
| KF1003-04P-R0-DFT-02B | KaiFeng Electronics | 100 | 5912-KF1003-04P-R0-DFT-02B-ND | 40,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,68300 Kč | 286,83 Kč |
| 40 | 25,60175 Kč | 1 024,07 Kč |
| 120 | 23,35850 Kč | 2 803,02 Kč |
| 280 | 21,78318 Kč | 6 099,29 Kč |
| 520 | 20,73067 Kč | 10 779,95 Kč |
| 1 000 | 19,71292 Kč | 19 712,92 Kč |
| 2 520 | 18,43983 Kč | 46 468,37 Kč |
| 5 000 | 17,61762 Kč | 88 088,10 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











