
PH9455.105NL | |
|---|---|
DigiKey Part Number | 553-3957-ND |
Manufacturer | |
Manufacturer Product Number | PH9455.105NL |
Description | CMC 1MH 22A 2LN 1.5 KOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 15.94 MHz 2 Line Common Mode Choke Through Hole 1.5 kOhms @ 15.94 MHz 22A DCR 2.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9455.105NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 15.94 MHz | |
Inductance @ Frequency | 1 mH @ 15.94 MHz | |
Current Rating (Max) | 22A | |
DC Resistance (DCR) (Max) | 2.1mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.748" W (30.00mm x 19.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 131,13300 Kč | 1 311,33 Kč |
| 45 | 115,42844 Kč | 5 194,28 Kč |
| 90 | 108,84433 Kč | 9 795,99 Kč |
| 135 | 105,17356 Kč | 14 198,43 Kč |
| 270 | 99,18756 Kč | 26 780,64 Kč |
| 540 | 93,55309 Kč | 50 518,67 Kč |
| 1 035 | 90,67200 Kč | 93 845,52 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |











