
SG5032CCN 8.000000M-HJGA0 | |
|---|---|
DigiKey Part Number | 114-SG5032CCN8.000000M-HJGA0TR-ND - Tape & Reel (TR) 114-SG5032CCN8.000000M-HJGA0CT-ND - Cut Tape (CT) 114-SG5032CCN8.000000M-HJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 8.000000M-HJGA0 |
Description | XTAL OSC XO 8.000000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10mA |
Output CMOS | Base Product Number |
Voltage - Supply 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX5M8.000A20F30TNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX5M8.000A20F30TNNTR-ND | 29,18700 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 25 | 20,34280 Kč | 508,57 Kč |
| 50 | 19,50720 Kč | 975,36 Kč |
| 100 | 18,69870 Kč | 1 869,87 Kč |
| 250 | 17,68200 Kč | 4 420,50 Kč |
| 500 | 16,95084 Kč | 8 475,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,25014 Kč | 16 250,14 Kč |
| 2 000 | 15,57863 Kč | 31 157,26 Kč |
| 3 000 | 15,19905 Kč | 45 597,15 Kč |
| 5 000 | 14,73404 Kč | 73 670,20 Kč |
| 7 000 | 14,43580 Kč | 101 050,60 Kč |
| 10 000 | 14,12641 Kč | 141 264,10 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |








