



E5908-0T0343-L | |
|---|---|
DigiKey Part Number | 553-E5908-0T0343-L-ND |
Manufacturer | |
Manufacturer Product Number | E5908-0T0343-L |
Description | CONN MOD JACK R/A 8P8C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature 0°C ~ 70°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 54,13300 Kč | 541,33 Kč |
| 25 | 50,74800 Kč | 1 268,70 Kč |
| 50 | 48,32060 Kč | 2 416,03 Kč |
| 100 | 46,01290 Kč | 4 601,29 Kč |
| 250 | 43,13072 Kč | 10 782,68 Kč |
| 800 | 39,73320 Kč | 31 786,56 Kč |
| 1 600 | 37,83774 Kč | 60 540,38 Kč |
| 3 200 | 36,03342 Kč | 115 306,94 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |










