
MAX13053ASA+T | |
|---|---|
DigiKey Part Number | 175-MAX13053ASA+TTR-ND - Tape & Reel (TR) 175-MAX13053ASA+TCT-ND - Cut Tape (CT) 175-MAX13053ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13053ASA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13053ASA+T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 130,06200 Kč | 1 300,62 Kč |
| 25 | 120,55360 Kč | 3 013,84 Kč |
| 100 | 110,09250 Kč | 11 009,25 Kč |
| 250 | 107,30396 Kč | 26 825,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,01328 Kč | 242 533,20 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |

