SN65HVD10DR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 077
Unit Price: 4,01000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,70058 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 931
Unit Price: 5,85000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 804
Unit Price: 1,42000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 196
Unit Price: 1,44000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 488
Unit Price: 1,44000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11 587
Unit Price: 0,91000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD10DR

DigiKey Part Number
296-26336-2-ND - Tape & Reel (TR)
296-26336-1-ND - Cut Tape (CT)
296-26336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD10DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD10DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
35 mV
Data Rate
32Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1065,97600 Kč659,76 Kč
2560,67600 Kč1 516,90 Kč
10054,85520 Kč5 485,52 Kč
25052,07840 Kč13 019,60 Kč
50050,40486 Kč25 202,43 Kč
1 00049,02760 Kč49 027,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,57382 Kč118 934,55 Kč
Manufacturers Standard Package
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč