
SN65HVD1781DR | |
|---|---|
DigiKey Part Number | 296-23118-2-ND - Tape & Reel (TR) 296-23118-1-ND - Cut Tape (CT) 296-23118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1781DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1781DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3179EIBZ | Renesas Electronics Corporation | 10 177 | ISL3179EIBZ-ND | 78,21000 Kč | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4 777 | ISL43485IBZ-ND | 74,25000 Kč | Similar |
| ISL43485IBZ-T | Renesas Electronics Corporation | 3 119 | 20-ISL43485IBZ-TCT-ND | 74,25000 Kč | Similar |
| ISL83483IBZ | Renesas Electronics Corporation | 397 | ISL83483IBZ-ND | 32,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,11000 Kč | 100,11 Kč |
| 10 | 76,16400 Kč | 761,64 Kč |
| 25 | 70,14960 Kč | 1 753,74 Kč |
| 100 | 63,53840 Kč | 6 353,84 Kč |
| 250 | 60,46760 Kč | 15 116,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,27550 Kč | 138 188,75 Kč |
| Unit Price without VAT: | 100,11000 Kč |
|---|---|
| Unit Price with VAT: | 121,13310 Kč |











