
LM5050Q0MKX-1/NOPB | |
|---|---|
DigiKey Part Number | 296-48581-2-ND - Tape & Reel (TR) 296-48581-1-ND - Cut Tape (CT) 296-48581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5050Q0MKX-1/NOPB |
Description | IC OR CTRLR N+1 6SOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM5050Q0MKX-1/NOPB Models |
Category | Voltage - Supply 5V ~ 75V |
Manufacturer Texas Instruments | Applications Redundant Power Supplies |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type N+1 ORing Controller | Qualification AEC-Q100 |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-23-THIN |
Delay Time - OFF 486 ns | Base Product Number |
Current - Supply 130 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 42,96200 Kč | 429,62 Kč |
| 25 | 39,29160 Kč | 982,29 Kč |
| 100 | 35,26040 Kč | 3 526,04 Kč |
| 250 | 33,33544 Kč | 8 333,86 Kč |
| 500 | 32,61092 Kč | 16 305,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,04144 Kč | 90 124,32 Kč |
| 6 000 | 29,46448 Kč | 176 786,88 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |







