
SM30T39AY | |
|---|---|
DigiKey Part Number | 497-12191-2-ND - Tape & Reel (TR) 497-12191-1-ND - Cut Tape (CT) 497-12191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T39AY |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T39AY Models |
Category | Current - Peak Pulse (10/1000µs) 56.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 24,79700 Kč | 247,97 Kč |
| 100 | 16,62390 Kč | 1 662,39 Kč |
| 500 | 13,11852 Kč | 6 559,26 Kč |
| 1 000 | 11,99087 Kč | 11 990,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,77036 Kč | 26 925,90 Kč |
| 5 000 | 10,01615 Kč | 50 080,75 Kč |
| 7 500 | 9,63199 Kč | 72 239,93 Kč |
| 12 500 | 9,20058 Kč | 115 007,25 Kč |
| 17 500 | 8,99394 Kč | 157 393,95 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |





