


PI6CB33202ZDIEX | |
|---|---|
DigiKey Part Number | 31-PI6CB33202ZDIEXTR-ND - Tape & Reel (TR) 31-PI6CB33202ZDIEXCT-ND - Cut Tape (CT) 31-PI6CB33202ZDIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB33202ZDIEX |
Description | IC CLK BUF 1:2 133.33MHZ 24TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 133.33 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output HCSL |
Manufacturer Diodes Incorporated | Frequency - Max 133.33 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 24-TQFN (4x4) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 10 | 50,32400 Kč | 503,24 Kč |
| 25 | 46,11560 Kč | 1 152,89 Kč |
| 100 | 41,48160 Kč | 4 148,16 Kč |
| 250 | 39,27340 Kč | 9 818,35 Kč |
| 500 | 38,29070 Kč | 19 145,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 35,33428 Kč | 123 669,98 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |







