


INA180A2IDBVT | |
|---|---|
DigiKey Part Number | 296-46628-2-ND - Tape & Reel (TR) 296-46628-1-ND - Cut Tape (CT) 296-46628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180A2IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180A2IDBVT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 260µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 2V/µs | Supplier Device Package SOT-23-5 |
-3db Bandwidth 350 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 25 | 13,93440 Kč | 348,36 Kč |
| 100 | 12,27330 Kč | 1 227,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,48172 Kč | 2 870,43 Kč |
| 500 | 11,00464 Kč | 5 502,32 Kč |
| 750 | 10,76581 Kč | 8 074,36 Kč |
| 1 250 | 10,50102 Kč | 13 126,28 Kč |
| 1 750 | 10,34626 Kč | 18 105,95 Kč |
| 2 500 | 10,19747 Kč | 25 493,67 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |



