PCA9306DCUR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 10,61037 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8 946
Unit Price: 29,41000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 35,04000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306DCUR

DigiKey Part Number
296-17988-2-ND - Tape & Reel (TR)
296-17988-1-ND - Cut Tape (CT)
296-17988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306DCUR
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9306DCUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Circuits
1
Supplier Device Package
8-VSSOP
Channels per Circuit
2
Base Product Number
Voltage - VCCA
1.2 V ~ 3.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9306DCURE4Texas Instruments0PCA9306DCURE4-ND0,00000 KčParametric Equivalent
PCA9306DCURG4Texas Instruments0296-46174-2-ND10,61037 KčParametric Equivalent
PCA9306DCUTTexas Instruments8 946296-32201-1-ND29,41000 KčParametric Equivalent
PCA9306DCUTE4Texas Instruments0PCA9306DCUTE4-ND0,00000 KčParametric Equivalent
PCA9306DCUTG4Texas Instruments0296-39140-2-ND0,00000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1012,86800 Kč128,68 Kč
2511,59560 Kč289,89 Kč
10010,18790 Kč1 018,79 Kč
2509,51512 Kč2 378,78 Kč
5009,10968 Kč4 554,84 Kč
1 0009,06213 Kč9 062,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,36438 Kč25 093,14 Kč
6 0008,16274 Kč48 976,44 Kč
9 0008,06181 Kč72 556,29 Kč
15 0007,94992 Kč119 248,80 Kč
21 0007,88459 Kč165 576,39 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč