PCA9306DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 5 820
Unit Price: 16,59000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 9 945
Unit Price: 17,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 74 826
Unit Price: 13,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 309
Unit Price: 27,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 32
Unit Price: 19,11000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306DTR2G

DigiKey Part Number
PCA9306DTR2GOSTR-ND - Tape & Reel (TR)
PCA9306DTR2GOSCT-ND - Cut Tape (CT)
PCA9306DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306DTR2G
Description
IC XLTR VL BIDIR 8-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9306DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
onsemi
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Circuits
1
Supplier Device Package
8-TSSOP
Channels per Circuit
2
Base Product Number
Voltage - VCCA
1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9306DP,118NXP USA Inc.5 820568-4214-1-ND16,59000 KčDirect
PCA9306DP1,125NXP USA Inc.9 945568-4243-1-ND17,43000 KčDirect
LSF0102DQERTexas Instruments74 826296-40399-1-ND13,65000 KčSimilar
PCA9306DCTTTexas Instruments10 309296-32200-1-ND27,09000 KčSimilar
TXS0102DQERTexas Instruments32296-28368-1-ND19,11000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes