Parametric Equivalent
Parametric Equivalent

PCA9306DCURE4 | |
|---|---|
DigiKey Part Number | PCA9306DCURE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9306DCURE4 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DCURE4 Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9306DCUR | Texas Instruments | 0 | 296-17988-1-ND | 15,96000 Kč | Parametric Equivalent |
| PCA9306DCUT | Texas Instruments | 11 070 | 296-32201-1-ND | 27,09000 Kč | Parametric Equivalent |
















