
MSPM0C1104SDDFR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1104SDDFRTR-ND - Tape & Reel (TR) 296-MSPM0C1104SDDFRCT-ND - Cut Tape (CT) 296-MSPM0C1104SDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1104SDDFR |
Description | 24MHZ ARM CORTEX-M0+ MCU WITH 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0C1104SDDFR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 3x10b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package TSOT-23-8 |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of I/O 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 10,17700 Kč | 101,77 Kč |
| 25 | 9,12640 Kč | 228,16 Kč |
| 100 | 7,97720 Kč | 797,72 Kč |
| 250 | 7,42788 Kč | 1 856,97 Kč |
| 500 | 7,09670 Kč | 3 548,35 Kč |
| 1 000 | 6,82392 Kč | 6 823,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,48731 Kč | 19 461,93 Kč |
| 6 000 | 6,32255 Kč | 37 935,30 Kč |
| 9 000 | 6,24004 Kč | 56 160,36 Kč |
| 15 000 | 6,14859 Kč | 92 228,85 Kč |
| 21 000 | 6,09517 Kč | 127 998,57 Kč |
| 30 000 | 6,04379 Kč | 181 313,70 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |











