ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0C1103SRUKR

DigiKey Part Number
296-MSPM0C1103SRUKRTR-ND - Tape & Reel (TR)
296-MSPM0C1103SRUKRCT-ND - Cut Tape (CT)
296-MSPM0C1103SRUKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0C1103SRUKR
Description
24MHZ ARM CORTEX-M0+ MCU WITH 8K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MSPM0C1103SRUKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x10b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
20-WQFN (3x3)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
20-WFQFN Exposed Pad
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,52000 Kč105,20 Kč
259,43240 Kč235,81 Kč
1008,24590 Kč824,59 Kč
2507,68108 Kč1 920,27 Kč
5007,34006 Kč3 670,03 Kč
1 0007,05953 Kč7 059,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,71278 Kč20 138,34 Kč
6 0006,54312 Kč39 258,72 Kč
9 0006,45814 Kč58 123,26 Kč
15 0006,36403 Kč95 460,45 Kč
21 0006,30902 Kč132 489,42 Kč
30 0006,25609 Kč187 682,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč