ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0C1103SDSGR

DigiKey Part Number
296-MSPM0C1103SDSGRTR-ND - Tape & Reel (TR)
296-MSPM0C1103SDSGRCT-ND - Cut Tape (CT)
296-MSPM0C1103SDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0C1103SDSGR
Description
24MHZ ARM CORTEX-M0+ MCU WITH 8K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MSPM0C1103SDSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 3x10b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
8-WSON (2x2)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
8-WFDFN Exposed Pad
Number of I/O
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,05000 Kč90,50 Kč
258,09680 Kč202,42 Kč
1007,05740 Kč705,74 Kč
2506,56312 Kč1 640,78 Kč
5006,26454 Kč3 132,27 Kč
1 0006,01866 Kč6 018,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,71482 Kč17 144,46 Kč
6 0005,56622 Kč33 397,32 Kč
9 0005,49177 Kč49 425,93 Kč
15 0005,40931 Kč81 139,65 Kč
21 0005,36113 Kč112 583,73 Kč
30 0005,31478 Kč159 443,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč