
MSPM0C1103SDDFR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1103SDDFRTR-ND - Tape & Reel (TR) 296-MSPM0C1103SDDFRCT-ND - Cut Tape (CT) 296-MSPM0C1103SDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1103SDDFR |
Description | 24MHZ ARM CORTEX-M0+ MCU WITH 8K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0C1103SDDFR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 3x10b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package TSOT-23-8 |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of I/O 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,54200 Kč | 213,55 Kč |
| 100 | 7,45640 Kč | 745,64 Kč |
| 250 | 6,93688 Kč | 1 734,22 Kč |
| 500 | 6,62360 Kč | 3 311,80 Kč |
| 1 000 | 6,36617 Kč | 6 366,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04791 Kč | 18 143,73 Kč |
| 6 000 | 5,89225 Kč | 35 353,50 Kč |
| 9 000 | 5,81423 Kč | 52 328,07 Kč |
| 15 000 | 5,72782 Kč | 85 917,30 Kč |
| 21 000 | 5,67735 Kč | 119 224,35 Kč |
| 30 000 | 5,62879 Kč | 168 863,70 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |





