
MSPM0C1104SDSGR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1104SDSGRTR-ND - Tape & Reel (TR) 296-MSPM0C1104SDSGRCT-ND - Cut Tape (CT) 296-MSPM0C1104SDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1104SDSGR |
Description | 24MHZ ARM CORTEX-M0+ MCU WITH 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0C1104SDSGR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 3x10b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 8-WSON (2x2) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 8-WFDFN Exposed Pad |
Number of I/O 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 8,74360 Kč | 218,59 Kč |
| 100 | 7,63490 Kč | 763,49 Kč |
| 250 | 7,10572 Kč | 1 776,43 Kč |
| 500 | 6,78698 Kč | 3 393,49 Kč |
| 1 000 | 6,52387 Kč | 6 523,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,19924 Kč | 18 597,72 Kč |
| 6 000 | 6,04029 Kč | 36 241,74 Kč |
| 9 000 | 5,96070 Kč | 53 646,30 Kč |
| 15 000 | 5,87252 Kč | 88 087,80 Kč |
| 21 000 | 5,82101 Kč | 122 241,21 Kč |
| 30 000 | 5,77144 Kč | 173 143,20 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










