
MSPM0C1104SRUKR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1104SRUKRTR-ND - Tape & Reel (TR) 296-MSPM0C1104SRUKRCT-ND - Cut Tape (CT) 296-MSPM0C1104SRUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1104SRUKR |
Description | 24MHZ ARM CORTEX-M0+ MCU WITH 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0C1104SRUKR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 20-WQFN (3x3) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-WFQFN Exposed Pad |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,07080 Kč | 251,77 Kč |
| 100 | 8,81920 Kč | 881,92 Kč |
| 250 | 8,22028 Kč | 2 055,07 Kč |
| 500 | 7,85956 Kč | 3 929,78 Kč |
| 1 000 | 7,56243 Kč | 7 562,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,19531 Kč | 21 585,93 Kč |
| 6 000 | 7,01564 Kč | 42 093,84 Kč |
| 9 000 | 6,92572 Kč | 62 331,48 Kč |
| 15 000 | 6,82604 Kč | 102 390,60 Kč |
| 21 000 | 6,76783 Kč | 142 124,43 Kč |
| 30 000 | 6,71181 Kč | 201 354,30 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |










