
MSPM0C1105SRUKR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1105SRUKRTR-ND - Tape & Reel (TR) 296-MSPM0C1105SRUKRCT-ND - Cut Tape (CT) 296-MSPM0C1105SRUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1105SRUKR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 C Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 20-WQFN (3x3) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-WFQFN Exposed Pad |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 18,14400 Kč | 181,44 Kč |
| 25 | 16,40080 Kč | 410,02 Kč |
| 100 | 14,49460 Kč | 1 449,46 Kč |
| 250 | 13,58276 Kč | 3 395,69 Kč |
| 500 | 13,03302 Kč | 6 516,51 Kč |
| 1 000 | 12,63593 Kč | 12 635,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,81577 Kč | 59 078,85 Kč |
| 10 000 | 11,57897 Kč | 115 789,70 Kč |
| 15 000 | 11,46038 Kč | 171 905,70 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |


