
MSPM0C1106SRUKR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1106SRUKRTR-ND - Tape & Reel (TR) 296-MSPM0C1106SRUKRCT-ND - Cut Tape (CT) 296-MSPM0C1106SRUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1106SRUKR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 64 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 C Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 20-WQFN (3x3) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-WFQFN Exposed Pad |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 20,89700 Kč | 208,97 Kč |
| 25 | 18,92840 Kč | 473,21 Kč |
| 100 | 16,76570 Kč | 1 676,57 Kč |
| 250 | 15,73588 Kč | 3 933,97 Kč |
| 500 | 15,11398 Kč | 7 556,99 Kč |
| 1 000 | 14,74192 Kč | 14 741,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,73727 Kč | 68 686,35 Kč |
| 10 000 | 13,46940 Kč | 134 694,00 Kč |
| 15 000 | 13,33537 Kč | 200 030,55 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |







