
LP-MSPM0C1106 | |
|---|---|
DigiKey Part Number | 296-LP-MSPM0C1106-ND |
Manufacturer | |
Manufacturer Product Number | LP-MSPM0C1106 |
Description | MSPM0C1106 LAUNCHPAD DEVELOPMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSPM0C1106 LaunchPad™ LaunchPad™ ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Platform |
Series | Utilized IC / Part MSPM0C1106 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,01000 Kč | 341,01 Kč |
| Unit Price without VAT: | 341,01000 Kč |
|---|---|
| Unit Price with VAT: | 412,62210 Kč |







