New Product
MSPM0H3216 LaunchPad™ - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSPM0H3216 LaunchPad™ - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
LP-MSPM0H3216
LP-MSPM0H3216

LP-MSPM0H3216

DigiKey Part Number
296-LP-MSPM0H3216-ND
Manufacturer
Manufacturer Product Number
LP-MSPM0H3216
Description
MSPM0H3216 LAUNCHPAD DEVELOPMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSPM0H3216 LaunchPad™ - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
MSPM0H3216
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1302,16000 Kč302,16 Kč
Manufacturers Standard Package
Unit Price without VAT:302,16000 Kč
Unit Price with VAT:365,61360 Kč