
MSPM0H3216SPTR | |
|---|---|
DigiKey Part Number | 296-MSPM0H3216SPTR-ND - Tape & Reel (TR) 296-MSPM0H3216SPTRCT-ND - Cut Tape (CT) 296-MSPM0H3216SPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0H3216SPTR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 27x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 23,50920 Kč | 587,73 Kč |
| 100 | 20,91820 Kč | 2 091,82 Kč |
| 250 | 19,68184 Kč | 4 920,46 Kč |
| 500 | 18,93684 Kč | 9 468,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,32369 Kč | 18 323,69 Kč |
| 2 000 | 17,81880 Kč | 35 637,60 Kč |
| 3 000 | 17,56602 Kč | 52 698,06 Kč |
| 5 000 | 17,28589 Kč | 86 429,45 Kč |
| 7 000 | 17,12228 Kč | 119 855,96 Kč |
| 10 000 | 16,96489 Kč | 169 648,90 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



