
PF-SRC50E32B1 | |
|---|---|
DigiKey Part Number | 118-PF-SRC50E32B1-ND |
Manufacturer | |
Manufacturer Product Number | PF-SRC50E32B1 |
Description | POWRFUSE BD 500VDC/690VAC 32A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32A 690 VAC 500 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 690 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | CE, cURus, TUV | |
Operating Temperature | -40°C ~ 85°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.689" Dia x 2.992" L (17.50mm x 76.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 44.0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 646,55467 Kč | 155 173,12 Kč |
| Unit Price without VAT: | 646,55467 Kč |
|---|---|
| Unit Price with VAT: | 782,33115 Kč |


