Box Plastic, PBT/PC Blend Gray Hinged Door, Lid 5.904" L x 5.904" W (149.96mm x 149.96mm) X 3.568" (90.63mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, PBT/PC Blend Gray Hinged Door, Lid 5.904" L x 5.904" W (149.96mm x 149.96mm) X 3.568" (90.63mm)
NBB-15240
NBB-15240
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBB-15240

DigiKey Part Number
377-1246-ND
Manufacturer
Manufacturer Product Number
NBB-15240
Description
BOX PLASTIC GRAY 5.90"L X 5.90"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, PBT/PC Blend Gray Hinged Door, Lid 5.904" L x 5.904" W (149.96mm x 149.96mm) X 3.568" (90.63mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.133" (3.38mm)
Part Status
Active
Features
Non-Metallic Hinges, PCB Supports
Container Type
Box
Ratings
Size / Dimension
5.904" L x 5.904" W (149.96mm x 149.96mm)
Material Flammability Rating
UL94 5VA
Height
3.568" (90.63mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
34.8in² (225cm²)
Weight
1.2 lbs (544.3 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Factory Stock: 4 890
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1667,38000 Kč667,38 Kč
10555,79900 Kč5 557,99 Kč
25542,24320 Kč13 556,08 Kč
Manufacturers Standard Package
Unit Price without VAT:667,38000 Kč
Unit Price with VAT:807,52980 Kč