
MSPM0C1104SDYYR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1104SDYYRTR-ND - Tape & Reel (TR) 296-MSPM0C1104SDYYRCT-ND - Cut Tape (CT) 296-MSPM0C1104SDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1104SDYYR |
Description | 24MHZ ARM CORTEX-M0+ MCU WITH 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0C1104SDYYR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 16-SOT-23-THIN |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Number of I/O 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 8,62600 Kč | 215,65 Kč |
| 100 | 7,52780 Kč | 752,78 Kč |
| 250 | 7,00408 Kč | 1 751,02 Kč |
| 500 | 6,68912 Kč | 3 344,56 Kč |
| 1 000 | 6,42938 Kč | 6 429,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,10846 Kč | 18 325,38 Kč |
| 6 000 | 5,95146 Kč | 35 708,76 Kč |
| 9 000 | 5,87286 Kč | 52 855,74 Kč |
| 15 000 | 5,78572 Kč | 86 785,80 Kč |
| 21 000 | 5,73481 Kč | 120 431,01 Kč |
| 30 000 | 5,68584 Kč | 170 575,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |








