New Product
Image for MSPM0C1104S8YCJR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0C1104S8YCJR

DigiKey Part Number
296-MSPM0C1104S8YCJRTR-ND - Tape & Reel (TR)
296-MSPM0C1104S8YCJRCT-ND - Cut Tape (CT)
296-MSPM0C1104S8YCJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0C1104S8YCJR
Description
24MHZ ARM CORTEX-M0+ MCU WITH 16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0 C Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 8-DSBGA (0.86x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 3x12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
8-DSBGA (0.86x1.6)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
8-XFBGA, DSBGA
Number of I/O
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,12900 Kč111,29 Kč
259,99520 Kč249,88 Kč
1008,74780 Kč874,78 Kč
2508,15312 Kč2 038,28 Kč
5007,79446 Kč3 897,23 Kč
1 0007,49965 Kč7 499,65 Kč
2 5007,38920 Kč18 473,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0006,80984 Kč81 718,08 Kč
24 0006,68901 Kč160 536,24 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč