
MSPM0C1103S8YCJR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1103S8YCJRTR-ND - Tape & Reel (TR) 296-MSPM0C1103S8YCJRCT-ND - Cut Tape (CT) 296-MSPM0C1103S8YCJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1103S8YCJR |
Description | 24MHZ ARM CORTEX-M0+ MCU WITH 8K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 C Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 8-DSBGA (0.86x1.6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 3x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 8-DSBGA (0.86x1.6) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 8-XFBGA, DSBGA |
Number of I/O 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 25 | 9,31480 Kč | 232,87 Kč |
| 100 | 8,13880 Kč | 813,88 Kč |
| 250 | 7,57944 Kč | 1 894,86 Kč |
| 500 | 7,24264 Kč | 3 621,32 Kč |
| 1 000 | 6,96504 Kč | 6 965,04 Kč |
| 2 500 | 6,84300 Kč | 17 107,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 6,31636 Kč | 75 796,32 Kč |
| 24 000 | 6,20275 Kč | 148 866,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




