ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0C1103SDYYR

DigiKey Part Number
296-MSPM0C1103SDYYRTR-ND - Tape & Reel (TR)
296-MSPM0C1103SDYYRCT-ND - Cut Tape (CT)
296-MSPM0C1103SDYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0C1103SDYYR
Description
24MHZ ARM CORTEX-M0+ MCU WITH 8K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 16-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
MSPM0C1103SDYYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
16-SOT-23-THIN
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Number of I/O
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,76400 Kč97,64 Kč
258,74360 Kč218,59 Kč
1007,63490 Kč763,49 Kč
2507,10572 Kč1 776,43 Kč
5006,78698 Kč3 393,49 Kč
1 0006,52387 Kč6 523,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,19924 Kč18 597,72 Kč
6 0006,04029 Kč36 241,74 Kč
9 0005,96070 Kč53 646,30 Kč
15 0005,87252 Kč88 087,80 Kč
21 0005,82101 Kč122 241,21 Kč
30 0005,77144 Kč173 143,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč