
MSPM0G3507SPTR | |
|---|---|
DigiKey Part Number | 296-MSPM0G3507SPTR-ND - Tape & Reel (TR) 296-MSPM0G3507SPTRCT-ND - Cut Tape (CT) 296-MSPM0G3507SPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3507SPTR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G3507SPTR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Package / Case 48-LQFP |
Number of I/O 44 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 10 | 40,79300 Kč | 407,93 Kč |
| 25 | 37,27280 Kč | 931,82 Kč |
| 100 | 33,41260 Kč | 3 341,26 Kč |
| 250 | 31,56940 Kč | 7 892,35 Kč |
| 500 | 30,50492 Kč | 15 252,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,54494 Kč | 29 544,94 Kč |
| 2 000 | 28,79269 Kč | 57 585,38 Kč |
| 3 000 | 28,41604 Kč | 85 248,12 Kč |
| 5 000 | 27,99872 Kč | 139 993,60 Kč |
| 7 000 | 27,75471 Kč | 194 282,97 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |






