
CC115LRGPR | |
|---|---|
DigiKey Part Number | 296-35721-2-ND - Tape & Reel (TR) 296-35721-1-ND - Cut Tape (CT) 296-35721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC115LRGPR |
Description | RF TX IC FSK 315/433MHZ 20VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz 12dBm 600kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC115LRGPR Models |
Category | Current - Transmitting 34.2mA |
Manufacturer Texas Instruments | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 315MHz, 433MHz, 868MHz, 915MHz | Mounting Type Surface Mount |
Applications ISM, SRD | Package / Case 20-VFQFN Exposed Pad |
Modulation or Protocol FSK, GFSK, OOK | Supplier Device Package 20-QFN (4x4) |
Data Rate (Max) 600kbps | Base Product Number |
Power - Output 12dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 36,14300 Kč | 361,43 Kč |
| 25 | 34,12800 Kč | 853,20 Kč |
| 100 | 31,34580 Kč | 3 134,58 Kč |
| 250 | 29,67404 Kč | 7 418,51 Kč |
| 500 | 28,49236 Kč | 14 246,18 Kč |
| 1 000 | 27,37847 Kč | 27 378,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,74271 Kč | 77 228,13 Kč |
| 6 000 | 24,78735 Kč | 148 724,10 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |




