
STGAP2SICSCTR | |
|---|---|
DigiKey Part Number | 497-STGAP2SICSCTR-ND - Tape & Reel (TR) 497-STGAP2SICSCTRCT-ND - Cut Tape (CT) 497-STGAP2SICSCTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2SICSCTR |
Description | DIGITAL ISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2SICSCTR Models |
Category | Rise / Fall Time (Typ) 30ns, 30ns |
Mfr | Current - Output High, Low 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4A |
Part Status Active | Voltage - Output Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 8-SO |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Approval Agency UL |
Pulse Width Distortion (Max) 20ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 51,44500 Kč | 514,45 Kč |
| 100 | 36,01790 Kč | 3 601,79 Kč |
| 500 | 31,80232 Kč | 15 901,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,31357 Kč | 27 313,57 Kč |
| 2 000 | 25,98240 Kč | 51 964,80 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |


