MAX232IDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 017
Unit Price: 18,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 22,47000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13 060
Unit Price: 27,46000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 18,16439 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 375
Unit Price: 11,44330 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3 781
Unit Price: 138,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 672
Unit Price: 78,10000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 378
Unit Price: 77,19000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 050
Unit Price: 77,19000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 359
Unit Price: 161,87000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 851
Unit Price: 160,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 475
Unit Price: 160,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 499
Unit Price: 160,61000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232IDRG4

DigiKey Part Number
MAX232IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX232IDRG4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,68490 Kč19 212,25 Kč
5 0007,48820 Kč37 441,00 Kč
7 5007,38971 Kč55 422,82 Kč
12 5007,28059 Kč91 007,38 Kč
17 5007,21684 Kč126 294,70 Kč
25 0007,15551 Kč178 887,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,68490 Kč
Unit Price with VAT:9,29873 Kč