
ADM202JRNZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM202JRNZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM202JRNZ-REEL7CT-ND - Cut Tape (CT) 505-ADM202JRNZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM202JRNZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM202JRNZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 41,93300 Kč | 419,33 Kč |
| 25 | 38,34240 Kč | 958,56 Kč |
| 100 | 34,40310 Kč | 3 440,31 Kč |
| 250 | 32,76948 Kč | 8 192,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,37437 Kč | 31 374,37 Kč |
| 2 000 | 30,58443 Kč | 61 168,86 Kč |
| 3 000 | 30,18882 Kč | 90 566,46 Kč |
| 5 000 | 29,75064 Kč | 148 753,20 Kč |
| 7 000 | 29,49445 Kč | 206 461,15 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |

