
LT1381CS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1381CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1381CS#PBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1381CS#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM202JRNZ-REEL | Analog Devices Inc. | 2 784 | ADM202JRNZ-REELCT-ND | 57,56000 Kč | Similar |
| ADM202JRWZ | Analog Devices Inc. | 222 | 505-ADM202JRWZ-ND | 57,56000 Kč | Similar |
| LT1781CS#PBF | Analog Devices Inc. | 7 659 | LT1781CS#PBF-ND | 208,14000 Kč | Parametric Equivalent |
| HIN232ACBNZ | Renesas Electronics Corporation | 4 008 | HIN232ACBNZ-ND | 36,91000 Kč | Similar |
| MAX220CSE+ | Analog Devices Inc./Maxim Integrated | 95 | MAX220CSE+-ND | 264,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,03000 Kč | 147,03 Kč |
| 10 | 113,20400 Kč | 1 132,04 Kč |
| 50 | 99,67680 Kč | 4 983,84 Kč |
| 100 | 95,48690 Kč | 9 548,69 Kč |
| 250 | 91,06264 Kč | 22 765,66 Kč |
| 500 | 88,39520 Kč | 44 197,60 Kč |
| 1 000 | 86,20037 Kč | 86 200,37 Kč |
| Unit Price without VAT: | 147,03000 Kč |
|---|---|
| Unit Price with VAT: | 177,90630 Kč |


