


HIN232ACBNZ | |
|---|---|
DigiKey Part Number | HIN232ACBNZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN232ACBNZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN232ACBNZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 25,84000 Kč | 258,40 Kč |
| 25 | 23,20800 Kč | 580,20 Kč |
| 100 | 20,37580 Kč | 2 037,58 Kč |
| 250 | 19,04776 Kč | 4 761,94 Kč |
| 960 | 17,63984 Kč | 16 934,25 Kč |
| 1 920 | 17,10162 Kč | 32 835,11 Kč |
| 2 880 | 16,83314 Kč | 48 479,44 Kč |
| 5 760 | 16,44032 Kč | 94 696,24 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |

