
LT1781CS#TRPBF | |
|---|---|
DigiKey Part Number | LT1781CS#TRPBFTR-ND - Tape & Reel (TR) LT1781CS#TRPBFCT-ND - Cut Tape (CT) LT1781CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1781CS#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1781CS#TRPBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM202JRNZ | Analog Devices Inc. | 503 | ADM202JRNZ-ND | 57,56000 Kč | Similar |
| ADM202JRNZ-REEL | Analog Devices Inc. | 2 784 | ADM202JRNZ-REELCT-ND | 57,56000 Kč | Similar |
| ADM202JRNZ-REEL7 | Analog Devices Inc. | 509 | 505-ADM202JRNZ-REEL7CT-ND | 57,56000 Kč | Similar |
| ADM202JRWZ | Analog Devices Inc. | 222 | 505-ADM202JRWZ-ND | 57,56000 Kč | Similar |
| ADM202JRWZ-REEL | Analog Devices Inc. | 2 163 | ADM202JRWZ-REELCT-ND | 57,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,14000 Kč | 208,14 Kč |
| 10 | 162,23500 Kč | 1 622,35 Kč |
| 25 | 150,75200 Kč | 3 768,80 Kč |
| 100 | 138,13010 Kč | 13 813,01 Kč |
| 250 | 135,93196 Kč | 33 982,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,35655 Kč | 305 891,38 Kč |
| Unit Price without VAT: | 208,14000 Kč |
|---|---|
| Unit Price with VAT: | 251,84940 Kč |

