
MAX232IDR | |
|---|---|
DigiKey Part Number | 296-26141-2-ND - Tape & Reel (TR) 296-26141-1-ND - Cut Tape (CT) 296-26141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232IDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232IDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX202IDR | Texas Instruments | 8 979 | 296-18483-1-ND | 33,79000 Kč | Parametric Equivalent |
| MAX232ESE+ | Analog Devices Inc./Maxim Integrated | 2 763 | MAX232ESE+-ND | 176,44000 Kč | Direct |
| ADM202JRNZ-REEL | Analog Devices Inc. | 2 784 | ADM202JRNZ-REELCT-ND | 57,56000 Kč | Similar |
| HIN232ACBNZ | Renesas Electronics Corporation | 4 008 | HIN232ACBNZ-ND | 36,91000 Kč | Similar |
| HIN232CBZ-T | Renesas Electronics Corporation | 1 841 | HIN232CBZ-TCT-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 20,31300 Kč | 203,13 Kč |
| 25 | 18,40280 Kč | 460,07 Kč |
| 100 | 16,29860 Kč | 1 629,86 Kč |
| 250 | 15,29376 Kč | 3 823,44 Kč |
| 500 | 14,68852 Kč | 7 344,26 Kč |
| 1 000 | 14,45474 Kč | 14 454,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,66319 Kč | 34 157,97 Kč |
| 5 000 | 13,34598 Kč | 66 729,90 Kč |
| 7 500 | 13,18707 Kč | 98 903,03 Kč |
| 12 500 | 13,01106 Kč | 162 638,25 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |











