
MAX202IDR | |
|---|---|
DigiKey Part Number | 296-18483-2-ND - Tape & Reel (TR) 296-18483-1-ND - Cut Tape (CT) 296-18483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX202IDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX202IDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,90400 Kč | 249,04 Kč |
| 25 | 22,60240 Kč | 565,06 Kč |
| 100 | 20,08880 Kč | 2 008,88 Kč |
| 250 | 18,88980 Kč | 4 722,45 Kč |
| 500 | 18,16620 Kč | 9 083,10 Kč |
| 1 000 | 18,02321 Kč | 18 023,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,94194 Kč | 42 354,85 Kč |
| 5 000 | 16,56297 Kč | 82 814,85 Kč |
| 7 500 | 16,37332 Kč | 122 799,90 Kč |
| 12 500 | 16,16305 Kč | 202 038,12 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

