TRS202IDR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 22,47000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 017
Unit Price: 18,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13 060
Unit Price: 27,46000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 375
Unit Price: 11,44330 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 457
Unit Price: 191,34000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 294
Unit Price: 68,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 279
Unit Price: 67,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 253
Unit Price: 67,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 672
Unit Price: 78,10000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 378
Unit Price: 77,19000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 050
Unit Price: 77,19000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 171
Unit Price: 26,73000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 637
Unit Price: 26,42000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6 135
Unit Price: 32,00000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS202IDR

DigiKey Part Number
296-24989-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS202IDR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS202IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types